71920-410LF by Amphenol-FCI | APACConnector Headers and PCB Receptacles | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

71920-410LF

Amphenol-FCI

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube

制造商料号#: 71920-410LF

替代型号#: 71920-410LF


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube

技术特性

描述
寻找类似物料
Contact Material
Phosphor Bronze
Number of Rows
1
Lead Finish
Tin
Contact Plating
Tin Over Nickel
Product Dimensions
25.32 x 3.19 x 8.5 mm
Max Processing Temp
260
Mounting
Through Hole
Gender
RCP
Maximum Voltage Rating
1000 Vac
Termination Method
Solder
Type
Socket Strip
Housing Material
Thermoplastic
Maximum Current Rating
3/Contact A
Housing Color
Blue
Body Orientation
Straight
Operating Temperature
-65 to 125 °C
Pitch
2.54 mm
Maximum Contact Resistance
20 mOhm
Product Length
25.32 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

文档

Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion