A3214ELHLX-T | Allegro MicroSystems 霍尔效应开关和锁存器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

A3214ELHLX-T

Hall Effect Sensor 1mA Monolithic 3V 3-Pin SOT-23W T/R

A3214ELHLX-T | 霍尔效应开关和锁存器 | Allegro MicroSystems
Allegro MicroSystems
制造商: Allegro MicroSystems
安富利制造商模型#: A3214ELHLX-T
RoHS 10 Compliant

The A3214 integrated circuits are ultra-sensitive, pole-independent Hall-effect switches with a latched digital output. They are especially suited for operation in battery operated, hand-held equipment such as cell and cordless telephones and palmtop computers. A 2.4 to 5.5 V operation and a unique clocking scheme reduce the average operating power requirements to 14 µW (typical, at 2.75 V).Unlike other Hall-effect switches, either a north or south pole of sufficient strength will turn the output on; in the absence of a magnetic field, the output is off. The polarity independence and minimal power requirement allows these devices to easily replace reed switches for superior reliability and ease of manufacturing, while eliminating the requirement for signal conditioning.These devices include, on a single silicon chip, a Hall-voltage generator, small-signal amplifier, chopper stabilization, a latch, and a MOSFET output. Advanced BiCMOS processing is used to take advantage of low-voltage and low-power requirements, component matching, very low input-offset errors, and small component geometries

技术参数

  • AEC-Q100 automotive qualified
  • Micropower operation
  • Operate with north or south pole
  • 2.4 to 5.5 V battery operation
  • Chopper stabilized
    • Superior temperature stability
    • Extremely low switchpoint drift
    • Insensitive to physical stress
  • High ESD protection
  • Solid-state reliability
  • Small size
  • Easily assembly into applications due to magnetic pole independence
  • Temperature: -40°C to 85°C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)