BLED112-V1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

BLED112-V1

Silicon Labs

Bluetooth Smart Dongle

制造商料号#: BLED112-V1

替代型号#: BLED112-V1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The BLED112 Bluetooth Smart Dongle integrates all Bluetooth Smart features. The USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Smart development. With two BLED112 dongles you can quickly prototype new Bluetooth Smart application profiles by utilizing Bluegiga's Profile Toolkit TM and also automate in module software functions with Bluegiga's BGScriptTM .

技术参数

  • Fully integrated Bluetooth Smart solution
    • Integrated Bluetooth Radio, micro controller and software stack
    • Fast time-to-market
    • Low development risks
  • Application hosting capabilities
    • All application code can be executed on the BLED112
    • No need for external micro controller
    • Lower cost and smaller size
  • Bluetooth, CE, FCC, IC, Japan, and South Korea qualified
    • Proven interoperability
    • Minimal qualification costs
  • Flash-based
    • Firmware is field upgradeable
    • Application data can be stored on the flash
    • Settings can be stored on the flash
  • Good radio performance
    • Long range and robust connections
    • Software programmable TX power

技术特性

描述
寻找类似物料
Type
Bluetooth Smart Dongle
Category
Bluetooth Smart Dongle

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00
HTSN:
8542.39.00
UNSPSC:
43221700
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
USD    $24.50

有现货

10
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 20  递增数量: 20


    image

    Invalid Quantity

    20:  

    $24.50


    40:  

    $19.60


    80:  

    $16.3333


    120:  

    $15.0769


    200:  

    $14.00



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单