QN9020/DY by NXP | APACBluetooth | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

QN9020/DY

NXP

Bluetooth 2.4V to 3.6V 230.4Kbps 48-Pin QFN T/R

制造商料号#: QN9020/DY

替代型号#: QN9020/DY


legend 通过RoHS认证

描述

文档

替代/替换

信息

QN902x is an ultra-low power, high performance and highly integrated Bluetooth v4.0 Low Energy (BLE) solution for Bluetooth Smart applications such as sports/fitness, human interface devices, and app-enabled smart accessories. It is especially designed for wearable electronics and can run on small capacity battery such as a coin cell battery. QN902x integrates a BLE radio, controller, protocol stack and profile software on a single chip, providing a flexible and easy to use BLE SoC solution. It also includes a high performance MCU and on-chip memory that can support users to develop a single-chip wireless MCU solution. Users can also utilize QN902x as a network processor by connecting to an application processor for more advanced applications. Additional system features include fully integrated DC/DC and LDO, low power sleep timer, battery monitor, temperature sensor, general purpose ADC, and GPIOs, to further reduce overall system cost and size. QN902x operates with a power supply range of 2.4 V to 3.6 V and has very low power consumption in all modes, enabling long lifetimes in battery-operated systems while maintaining excellent RF performance.

技术参数

  • True single-chip BLE SoC solution
    • Integrated BLE radio
    • Complete BLE protocol stack and application profiles
    • Support both master and slave modes
    • Up to 8 simultaneous links in master mode
  • RF
    • -95 dBm RX sensitivity (non DC-DC mode)
    • -93 dBm RX sensitivity (DC-DC mode)
    • TX output power from -20 dBm to 4 dBm
    • Fast and reliable RSSI and channel quality indication
    • Compatible with worldwide radio frequency regulations
  • Very low power consumption
    • Single 2.4 V to 3.6 V power supply
    • Integrated DC-DC and LDO
    • 2 μA deep sleep mode
    • 3 μA sleep mode (32 kHz RC OSC on)
    • 9.25 mA Rx current with DC-DC
    • 8.8 mA Tx current at 0 dBm Tx power with DC-DC
  • Compact 6x6 QFN48 and 5x5 QFN32 package
  • Microcontroller
    • Integrated 32-bit ARM Cortex M0 MCU
    • 64 kB system memory
    • User controllable code protection
  • High level integration
    • 4-channel 10-bit general purpose ADC
    • Two general purpose analog comparator
    • Up to 31 GPIO pins
    • GPIO pins can be used as interrupt sources
    • Four general purpose timers
    • 32 kHz sleep timer
    • Watchdog timer
    • Real time clock with calibration
    • 2-channel programmable PWM
    • Two SPI/UART interface
    • I²C master/slave interface
    • Brown-out Detector
    • Battery monitor and temperature sensor
    • AES-128 security coprocessor
    • 16/32 MHz crystal oscillator
    • Low power 32 kHz RC oscillator
    • 32.768 kHz crystal oscillator

技术特性

描述
寻找类似物料
Lead Finish
Silver
Operating Supply Voltage
2.4 to 3.6 V
Maximum Supply Current
13.3 A
Maximum Data Rate
230.4 Kbps
Mounting
Surface Mount
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
43201409
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}
该项目将被添加到您的“精确匹配”
关闭
添加到物料清单
添加到新的物料清单
您的物料清单
关闭

您的价格

USD    $1.50

现货:

15,000
  • 交货期 13 Weeks
  • 数量:

    - | +

    最少 3,000  倍数 3,000


    image

    Invalid Quantity

    需要更多吗?请求报价

    需要更多吗?请求报价

    小计


    添加到购物车

    添加到物料清单