AQZ262J by Panasonic | APACSolid State Relay | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AQZ262J

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SIL

制造商料号#: AQZ262J

替代型号#: AQZ262


legend 通过RoHS认证

描述

文档

替代/替换

信息

Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SIL

技术参数

  • High capacity type power photoMOS relay.
    • Can switch a wide range of currents and voltages. Can control various types of loads, from very small loads to a max. 6A AC/DC current for sequencers, motors, and lamps.
  • Low on-resistance and high sensitivity.
    • Low on-resistance of less than typ. 0.036Ω (AQZ262). High sensitivity LED operate current of typ. 1 mA.
  • AC/DC dual use
    • Bi-directional control is possible. There is no need to differentiate depending on the load as was necessary with the conventional SSR.
  • Low-level off state leakage current of max. 10 µA
  • Controls low-level analog signals
    • The triac, photocoupler, or SSR cannot be used to control signals of less than several hundred mV. The high capacity type power PhotoMOS relay feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.

技术特性

描述
寻找类似物料
Mounting
Through Hole
Maximum Output Current
0.6 A

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.4100.90-00
HTSN:
8536.4100.90-00
UNSPSC:
39122333
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
USD    $21.75

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 200  递增数量: 20


    image

    Invalid Quantity

    200:  

    $21.75


    240:  

    $17.40


    440:  

    $14.50


    1000:  

    $13.3846


    2000:  

    $12.4286



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单