AQY280SX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AQY280SX

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

制造商料号#: AQY280SX

替代型号#: AQY280SX


legend 通过RoHS认证

描述

文档

替代/替换

信息

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

技术参数

  • Low cost type.
  • High sensitivity, Low ON resistance
    • Can control a maximum 0.5A (AQY282S, AQW282S) load current with a 5mA input current.
    • Low ON resistance of 2.5Ω (AQY282S, AQW282S).
    • Stable operation because there are no metallic contact parts.
  • Various package design (DIP4, SOP4, DIP8, SOP8 packages are available)
  • Low-level off state leakage current
    • The SSR has an off state leakage current of several milliamperes, where as the PhotoMOS relay has only 100pA even with the rated load voltage of 350V (AQY280S, AQW280S)

技术特性

描述
寻找类似物料
Maximum Output Current
0.12 A
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $1.00

有现货

0

数量:

- | +

最小起订量: 1000  递增数量: 1000


image

Invalid Quantity

1000:  

$1.00


2000:  

$0.80


4000:  

$0.6667


6000:  

$0.6154


10000:  

$0.5714



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单