AQY211EHA | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AQY211EHA

Panasonic

Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube

制造商料号#: AQY211EHA

替代型号#: AQY211EHA


legend 通过RoHS认证

描述

文档

替代/替换

信息

Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube

技术参数

  • Reinforced insulation of 5,000 V
    • More than 0.4 mm internal insulation distance between inputs and outputs. Con-forms to EN41003, EN60950 (reinforced insulation).
  • Controls low-level analog signals
    • PhotoMOS feature extremely low closed circuit offset voltage to enable control of low-level analog signals without distortion.
  • High sensitivity and low on resistance
    • Can control max. 0.13 A load current with 5 mA input current.
    • Low on-resistance of typ. 25Ω (AQY210EH).
  • Low-level off state leakage current of max. 1 μA.

技术特性

描述
寻找类似物料
I/O Isolation Voltage
5000 V
Mounting
Surface Mount
Maximum Input Current
50 mA
Input Type
DC
Circuit Arrangement
1 Form A
Maximum Input Voltage
1.5 V
Output Device
MOSFET
Maximum Output Current
1 A
Maximum Output Voltage
30 V
Output Type
AC|DC

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $1.125

有现货

0

数量:

- | +

最小起订量: 5000  递增数量: 1000


image

Invalid Quantity

5000:  

$1.125


7000:  

$0.90


12000:  

$0.75


25000:  

$0.6923


50000:  

$0.6429



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单