AQH3213AX | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AQH3213AX

Panasonic

Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD T/R

制造商料号#: AQH3213AX

替代型号#: AQH3213AX


legend 通过RoHS认证

描述

文档

替代/替换

信息

Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD T/R

技术参数

  • Supports 0.3 A, 0.6 A, 0.9 A and
    • A ON-state RMS currents.
  • The 1.2 A type saves space with a DIP 8-pin package.
  • Handles both 100 and 200 V AC loads
    • This relay handles both voltages in a single product. It is not necessary for users that use both types to manage separate part numbers.
  • High dielectric strength: 5,000 V AC (between input and output)
  • Two types available: Zero-cross type and Random type

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Input Type
DC
I/O Isolation Voltage
5000 V
Output Device
Triac
Output Type
AC
Maximum Input Current
50 mA
Maximum Output Voltage
600 V
Maximum Output Current
1.2(RMS) A
Maximum Input Voltage
1.3 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85364100
HTSN:
85364100
UNSPSC:
39122333
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
USD    $1.25

有现货

10000

数量:

- | +

最小起订量: 1000  递增数量: 1000


image

Invalid Quantity

1000:  

$1.25


2000:  

$1.00


4000:  

$0.8333


6000:  

$0.7692


10000:  

$0.7143



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单