ASSR-4128-002E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ASSR-4128-002E

Broadcom

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube

制造商料号#: ASSR-4128-002E

替代型号#: ASSR-4128-002E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ASSR-4128 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel confi gurations, ASSR-4118 and ASSR- 4119, are equivalent to 1 Form A Electromechani cal Relays (EMR), and the dual channel confi guration, ASSR- 4128, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages. ASSR-4119 enables AC/DC and DC-only output connections. For DC-only connection, the output current, Io, increases to 0.2A and the on-resistance, R(ON) reduces to 10Ω.

技术参数

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 400V Output Withstand Voltage
  • 0.1A or 0.2A Current Rating (See Schematic for ASSR-4119 Connection A and B)
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 8Ω Typical for DC-only, 25ΩTypical for AC/DC
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals Pending)
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

技术特性

描述
寻找类似物料
Output Device
MOSFET
Max Processing Temp
260
Maximum Output Voltage
400 V
Output Type
AC|DC
Lead Finish
Matte Tin
Maximum Output Current
0.1 A
Mounting
Surface Mount
Circuit Arrangement
2 Form A
Maximum Input Current
20 mA
I/O Isolation Voltage
3750(RMS) V
Maximum Input Voltage
1.6 V
Input Type
DC

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
39122333
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
USD    $2.825

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 2250  递增数量: 50


    image

    Invalid Quantity

    2250:  

    $2.825


    2350:  

    $2.26


    4600:  

    $1.8833


    11250:  

    $1.7385


    22500:  

    $1.6143



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单