ASSR-1530-005E | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ASSR-1530-005E

Broadcom

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 8-Pin SO Tube

制造商料号#: ASSR-1530-005E

替代型号#: ASSR-1530-005E


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ASSR-1530 Series is specifi cally designed for high current applications, commonly found in the industrial applications. The ASSR-1530 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configurations, ASSR-1510 and ASSR-1511, are equivalent to 1 Form A Electromechanical Relays (EMR), and the dual channel confi guration, ASSR-1520 and ASSR-1530, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages and true surface mount SO-8pin. Their electrical and switching characteristics are specified over the temperature range of -40°C to +85°C.

技术参数

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 1.0A or 2.0A Current Rating (See Schematic for ASSR-1511 Connections A & B)
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 0.12Ω Typical for DC-only, 0.35Ω Typical for AC/DC
  • Very High Output Off -state Impedance: 10 Teraohms Typical
  • High Speed Switching: 0.25ms (Ton), 0.02ms (Toff ) Typical
  • High Transient Immunity: >1kV/µs
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals)
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Input Type
DC
Maximum Output Voltage
60 V
Maximum Output Current
1 A
Output Type
AC|DC
I/O Isolation Voltage
3750(RMS) V
Maximum Input Current
20 mA
Max Processing Temp
260
Output Device
MOSFET
Maximum Input Voltage
1.65 V
Circuit Arrangement
2 Form A
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
39122333
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
USD    $8.90

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 750  递增数量: 50


    image

    Invalid Quantity

    750:  

    $8.90


    850:  

    $7.12


    1600:  

    $5.9333


    3750:  

    $5.4769


    7500:  

    $5.0857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单