1-1904027-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1-1904027-1

TE Connectivity

Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 255Ohm Plug-In

制造商料号#: 1-1904027-1

替代型号#: 1-1904027-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 255Ohm Plug-In

技术参数

  • Pin assignment similar to ISO 7588 part 1
  • Plug-in terminals
  • Customized versions on request
    • 24VDC versions with contact gap >0.8mm
    • Integrated components (e.g. resistor, diode)
    • Customized marking/color
    • Special covers (e.g. notches, release features, brackets)
    • Various contact arrangements and materials

技术特性

描述
寻找类似物料
Contact Material
Silver
Operating Temperature
-40 to 125 °C
Type
Power Relay
Minimum Dropout Voltage
3 Vdc
Coil Resistance
255 Ohm
Operate Time
10 ms
DC Coil Voltage
24
Maximum Pick-Up Voltage
16
Relay Construction
Non-Latching
Contact Arrangement
SPDT
Maximum Current Rating
120(NO)/45(NC)
Coil Current
94.12
Mounting
Plug-In
Product Length
28.5 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.4100.10-00
HTSN:
8536.4100.10-00
UNSPSC:
39122300
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
USD    $7.0635

有现货

0

数量:

- | +

最小起订量: 200  递增数量: 200


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单