JS1B12FT | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

JS1B12FT

Panasonic

Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole

制造商料号#: JS1B12FT

替代型号#: JS1-B-12V-F


legend 通过RoHS认证

描述

文档

替代/替换

信息

Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole

技术参数

  • Miniature size with universal terminal footprint
  • High contact capacity: 10 A
  • TV-5 type available (Standard type)
    • 1 Form A type → TV-5
    • 1 Form C type → TV-5 (N.O. side only)
  • VDE, TÜV also approved
  • Sealed construction for automatic cleaning (Standard type)
  • Class B and F coil insulation type also available
  • EN60335-1 GWT compliant (Tested by VDE) type available
  • Surge voltage 6 kV type also available

技术特性

描述
寻找类似物料
Contact Material
Silver Tin Oxide
Contact Arrangement
SPDT
Maximum AC Voltage Rating
250 V
Operating Temperature
-40 to 85 °C
DC Coil Voltage
6 V
Maximum Pick-Up Voltage
4.2 Vdc
Operate Time
10 ms
Maximum Current Rating
5DC|10AC A
Maximum DC Voltage Rating
100 V
Type
Power Relay
Coil Resistance
400 Ohm
Relay Construction
Non-Latching
Maximum Power Rating
150|2.5 W|kVA
Minimum Dropout Voltage
1.2 Vdc
Mounting
Through Hole
Coil Current
60 mA
Product Length
22 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39122300
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
USD    $0.975

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 500  递增数量: 500


    image

    Invalid Quantity

    500:  

    $0.975


    1000:  

    $0.78


    2000:  

    $0.65


    3000:  

    $0.60


    5000:  

    $0.5571



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单