APF30312 by Panasonic | APACElectromechanical Relay | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

APF30312

Panasonic

Electromechanical Relay SPDT 6A 12VDC 847Ohm Through Hole

制造商料号#: APF30312

替代型号#: APF30312


legend 通过RoHS认证

描述

文档

替代/替换

信息

Electromechanical Relay SPDT 6A 12VDC 847Ohm Through Hole

技术参数

  • High density mounting with 5 mm .197 inch width
    • Space saved with 5 mm .197 inch slim type with 28 mm 1.102 inch length. Allows high density mounting and use in compact devices.
  • Satisfies reinforced insulation standard (EN/IEC 61810-1)
  • High switching capacity Supports 6A 250 V AC nominal switching capacity (resistive load) and AC15 and DC13 (inductive load).
  • 1 Form A and 1 Form C contact arrangements with options for a variety of applications
  • 4,000 V high breakdown voltage and 6,000 V high surge breakdown voltage
    • Controller protection against surges and noise with a breakdown voltage of 4,000 Vrms for 1 min. between contacts and coil, and 6,000 V surge breakdown voltage between contacts and coil.
  • Resistance to heat and fire; EN60335-1, clause 30 (GWT) approved
  • Sealed construction allows automatic washing
  • Complies with all safety standards UL/C-UL, VDE certified.
  • High insulation resistance
    • Creepage distance between contact and coil terminal: Min. 8.0 mm .315 inch Clearance distance between contact and coil terminal: Min. 6.0 mm .236 inch

技术特性

描述
寻找类似物料
Coil Resistance
847 Ohm
Operating Temperature
-40 to 85 °C
Contact Arrangement
SPDT
Operate Time
8 ms
Minimum Dropout Voltage
0.6 Vdc
Relay Construction
Non-Latching
Contact Material
Silver Nickel/Gold Plated
Mounting
Through Hole
Product Length
28 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39122300
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
USD    $7.125

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 20  递增数量: 20


    image

    Invalid Quantity

    20:  

    $7.125


    40:  

    $5.70


    80:  

    $4.75


    120:  

    $4.3846


    200:  

    $4.0714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单