ALM-38140-TR1G by Broadcom | APAC电压可变衰减器 | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ALM-38140-TR1G

Broadcom

Voltage Variable Attenuator 42dB Attenuation 4000MHz 6-Pin MCOB T/R

制造商料号#: ALM-38140-TR1G

替代型号#: ALM-38140-TR1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Avago Technologies’ ALM-38140 is a fully matchedwideband variable attenuator module with high linearityperformance and high dynamic range. The high dynamicrange and low phase shift can be achieved with only oneexternal inductor place between Linput and Loutput.ALM-38140 is a fully integrated solution using AvagoTechnologies’ low distortion silicon PIN diodes housed ina miniature 3.8 x 3.8 x 1.0 mm3 MCOB (Multiple-Chips-OnBoard)package.This variable attenuator module is easily operated witha constant voltage, Vsupply = 2.7V and a control voltage,Vcontrol = 0.8 – 5V. No external biasing componentsneeded.ALM-38140 is ideal for gain control in RF amplifiercircuits.

技术参数

  • Fully integrated module
  • High dynamic range
  • Excellent Input IP3 performance
  • High Input P1dB compression
  • Low phase shift performance
  • Tape-and-Reel packaging option available

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542330000}
HTSN:
8542330000}
UNSPSC:
32101600
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
USD    $3.50

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $3.50


    6000:  

    $2.80


    12000:  

    $2.3333


    18000:  

    $2.1539


    30000:  

    $2.00



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单