TPIC84125TPWPRQ1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPIC84125TPWPRQ1

Texas Instruments

Antenna Driver 28-Pin HTSSOP EP T/R

制造商料号#: TPIC84125TPWPRQ1

替代型号#: TPIC84125TPWPRQ1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The low-frequency (LF) antenna driver is dedicated to automotive applications requiring passive entry or passive start operational control. It allows for up to eight dedicated drivers, consisting of MOSFET transistors.The device also incorporates sophisticated diagnosis, protection and monitoring features.

技术参数

  • Output Stage Consists of Eight Programmable Half-Bridge MOSFET Drivers
    (Configurable in Half, Full, or Parallel Bridges) Which Deliver Modulated
    Current to Each Coil
  • Linear Mode Output: Generates a Sine Wave Voltage That is Controlled
    by the Microcontroller
  • Output Stage is Overload Protected for Short and Over Temperature
  • Driver Control and Diagnosis Blocks Drive the Gates of the MOSFETS
    Via Data From the SPI
  • Antenna Diagnostics: Short to GND, Short to VBAT, And Open Load
    Via Current Measurement
  • Divider Block Generates an Internal Frequency From the Input Clock
    (Main Controller); Used for the Internal Logic
  • Sophisticated Failure Detection and Handling
  • HTSSOP (PWP) 28-Pin Package
  • Operating Temperature Range:
    –40°C to +105°C
  • APPLICATIONS
    • Automotive Passive Start and Passive Entry Applications
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Category
    Antenna Driver
    Type
    Antenna Driver
    Operating Temperature
    -40 to 105 °C

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    85423900228.1
    HTSN:
    85423900228.1
    UNSPSC:
    32101600
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
    USD    $4.2857

    有现货

    2000
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $4.2857


    4000:  

    $4.1096


    8000:  

    $3.9474


    12000:  

    $3.8462


    20000:  

    $3.75



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单