ALM31222-BLKG by Broadcom | APACRF Amplifier Module | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ALM31222-BLKG

Broadcom

RF Amp Module Single GP Amp 2.7GHz 22-Pin MCOB Bag

制造商料号#: ALM31222-BLKG

替代型号#: ALM-31222-BLKG


legend RoHS Non-Compliant

描述

文档

替代/替换

信息

Avago Technologies’ ALM-31222 is a high linearity 1 WattPA with good OIP3 performance and exceptionally goodPAE at 1dB gain compression point, achieved through theuse of Avago Technologies’ proprietary 0.25um GaAs Enhancement-modepHEMT process.All matching components are fully integrated within themodule. This makes the ALM-31222 extremely easy to use.The adjustable temperature-compensated internal biascircuit allows the device to be operated at either class A orclass AB operation.The ALM-31222 is housed inside a miniature 5.0 x 6.0 x 1.1mm3 22-lead multiple-chips-on-board (MCOB) modulepackage.

技术参数

  • Fully matched, input and output
  • High linearity and P1dB
  • Unconditionally stable across load condition
  • Built-in adjustable temperature-compensated internal bias circuitry
  • GaAs E-pHEMT Technology[1]
  • 5V supply
  • Excellent uniformity in product specifications
  • Tape-and-Reel packaging option available
  • MSL-3 and Lead-free
  • High MTTF for base station application

技术特性

描述
寻找类似物料
Max Processing Temp
260
Operating Temperature
N/A to 150 °C
Maximum Input Return Loss
10@2000 dB
Mounting
Surface Mount
Maximum Supply Current
750 mA
Typical Output Intercept Point
47.9@2000MHz dBm
Type
General Purpose Amplifier
Maximum Reverse Isolation
30@2000 dB
Typical Power Gain
14.9@2000MHz dB
Maximum Power Dissipation
4125 mW
Maximum Output Return Loss
10@2000 dB
Typical Output Power
31.5@2000MHz dBm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32101514
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
USD    $7.50

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 900  递增数量: 100


    image

    Invalid Quantity

    900:  

    $7.50


    1100:  

    $6.00


    2000:  

    $5.00


    4500:  

    $4.6154


    9000:  

    $4.2857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单