ALM-80110-BLKG | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ALM-80110-BLKG

Broadcom

RF Amp Module Single Gain Amp 1.6GHz 5.5V 10-Pin MCOB Bag

制造商料号#: ALM-80110-BLKG

替代型号#: ALM-80110-BLKG


legend 通过RoHS认证

描述

文档

替代/替换

信息

Avago Technologies ALM-80110 is a 0.25W Analog ControlledVariable Gain Amplifier which operates from 0.4GHzto 1.6GHz. The device provides an exceptionally high OIP3level of 40dBm, which is maintained over a wide attenuationrange. The device features wide gain control range,low current, excellent input and output return loss.The ALM-80110 is housed in a miniature 5.0X5.0X1.1 mm3,10-lead multiple-chips-on-board (MCOB) module package.This part is suitable for the AGC/Temperature compensationcircuits application in wireless infrastructure suchas Cellular/PCS/W-CDMA/WLLand and new generationwireless technologies systems.

技术参数

  • Halogen free
  • Wide Gain Control Range
  • High OIP3 across attenuation range

技术特性

描述
寻找类似物料
Maximum Output Return Loss
12@900 dB
Max Processing Temp
260
Operating Temperature
N/A to 150 °C
Typical Output Intercept Point
40.5@900MHz dBm
Maximum Reverse Isolation
30.5@900 dB
Mounting
Surface Mount
Typical Power Gain
13.5@900MHz dB
Maximum Input Return Loss
17@900 dB
Typical Output Power
23.2@900MHz dBm
Type
Gain Amplifier
Maximum Supply Voltage
5.5 V
Maximum Power Dissipation
770 mW
Maximum Supply Current
134@5V mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542330000}
HTSN:
8542330000}
UNSPSC:
32101514
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
USD    $6.25

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 100


    image

    Invalid Quantity

    1000:  

    $6.25


    1200:  

    $5.00


    2200:  

    $4.1667


    5000:  

    $3.8462


    10000:  

    $3.5714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单