ALM-32120-TR1G by Broadcom | APACRF Amplifier Module | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ALM-32120-TR1G

Broadcom

RF Amp Module Single GP Amp 1GHz 6-Pin MCOB T/R

制造商料号#: ALM-32120-TR1G

替代型号#: ALM-32120-TR1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Avago Technologies’ ALM-32120 is a high linearity 2 Watt PA with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies’ proprietary 0.25um GaAs Enhancement-mode pHEMT process. All matching components are fully integrated within the module. This makes the ALM-32120 extremely easy to use. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation. The ALM-32120 is housed inside a miniature 7.0 x 10.0 x 1.1 mm3 20-lead multiple-chips-onboard (MCOB) module package.

技术参数

  • Fully matched, input and output
  • High linearity and P1dB
  • Unconditionally stable across load condition
  • Built-in adjustable temperature compensated internal bias circuitry
  • GaAs E-pHEMT Technology[1]
  • 5V supply
  • Excellent uniformity in product specifications
  • Tape-and-Reel packaging option available
  • MSL-3 and Lead-free
  • High MTTF for base station application

技术特性

描述
寻找类似物料
Operating Temperature
N/A to 150 °C
Maximum Input Return Loss
26@900 dB
Mounting
Surface Mount
Typical Output Intercept Point
52@900MHz dBm
Type
General Purpose Amplifier
Typical Power Gain
14.3@900MHz dB
Maximum Reverse Isolation
22@900 dB
Maximum Supply Current
1500@5V mA
Maximum Power Dissipation
8250 mW
Maximum Output Return Loss
10@900 dB
Typical Output Power
34.4@900MHz dBm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.33.00.00.0
HTSN:
8542.33.00.00.0
UNSPSC:
32101514
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
USD    $14.375

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $14.375


    2000:  

    $11.50


    4000:  

    $9.5833


    6000:  

    $8.8462


    10000:  

    $8.2143



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单