CRCW040247R0FKEDC | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CRCW040247R0FKEDC

Vishay

Res Thick Film 0402 47 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

制造商料号#: CRCW040247R0FKEDC

替代型号#: CRCW040247R0FKEDC


legend 通过RoHS认证

描述

文档

替代/替换

信息

Res Thick Film 0402 47 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

技术参数

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Resistance Value
47 Ohm
Operating Temperature
-55 to 155 °C
Tolerance
1 %
Package Type
SMD
Temperature Coefficient
±100 ppm/°C
Power Rating
0.0625 W
Termination Style
Wraparound
Lead Finish
Pure Tin Over Nickel
Case Style
Molded
Max Processing Temp
260
Type
Thick Film
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121609
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
USD    $0.0067

有现货

0
  • 货期: 70 周
  • 数量:

    - | +

    最小起订量: 10000  递增数量: 10000


    image

    Invalid Quantity

    10000:  

    $0.0067


    20000:  

    $0.006


    40000:  

    $0.0056


    60000:  

    $0.0052


    100000:  

    $0.0049



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单