CRCW0402412KFKEDC by Vishay | APACResistor Fixed Single-Surface Mount | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CRCW0402412KFKEDC

Vishay

Res Thick Film 0402 412K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

制造商料号#: CRCW0402412KFKEDC

替代型号#: CRCW0402412KFKEDC


legend 通过RoHS认证

描述

文档

替代/替换

信息

Res Thick Film 0402 412K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

技术参数

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

技术特性

描述
寻找类似物料
Tolerance
1 %
Type
Thick Film
Power Rating
0.0625 W
Operating Temperature
-55 to 155 °C
Temperature Coefficient
±100 ppm/°C
Lead Finish
Pure Tin Over Nickel
Resistance Value
412 kOhm
Max Processing Temp
260 °C
Package Type
SMD
Termination Style
Wraparound
Case Style
Molded
Mounting
Surface Mount
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.0022

有现货

0

数量:

- | +

最小起订量: 10000  递增数量: 10000


image

Invalid Quantity

10000:  

$0.0022


20000:  

$0.002


40000:  

$0.0019


60000:  

$0.0017


100000:  

$0.0016



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单