CSS2725FT1L00 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CSS2725FT1L00

Stackpole

Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Molded SMD SMD Plastic T/R

制造商料号#: CSS2725FT1L00

替代型号#: CSS2725FT1L00


legend 通过RoHS认证

描述

文档

替代/替换

信息

Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Molded SMD SMD Plastic T/R

技术参数

  • High power metal alloy current sense resistor
  • Very low inductance (0.5nH to 5nH)
  • High temperature performance up to 225°C; for operation up to 275ºC, contact factory
  • Excellent frequency response
  • Low thermal EMF (<1µV/C)
  • Proprietary processing technique produces extremely low resistance values
  • All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
  • RoHS compliant / lead-free

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Mounting
Surface Mount
Resistance Value
1 MOhm
Tolerance
1 %
Power Rating
4 W
Operating Temperature
-55 to 225 °C
Package Type
SMD
Type
Metal Alloy
Temperature Coefficient
±50 ppm/°C
Case Style
Molded
Max Processing Temp
260
Product Length
6.81 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85332100906.1
HTSN:
85332100906.1
UNSPSC:
32121609
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
USD    $0.5825

有现货

0

数量:

- | +

最小起订量: 2000  递增数量: 1000


image

Invalid Quantity

2000:  

$0.5825


4000:  

$0.466


6000:  

$0.3883


10000:  

$0.3585


20000:  

$0.3329



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单