LM5050MK-1/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM5050MK-1/NOPB

Texas Instruments

High Side OR-ing FET Controller 6-Pin SOT T/R

制造商料号#: LM5050MK-1/NOPB

替代型号#: LM5050MK-1/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM5050-2 High Side OR-ing FET Controller operates in conjunction with an external MOSFET as an ideal diode rectifier when connected in series with a power source. This OR-ing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops.

The LM5050-2 controller provides charge pump gate drive for an external N-Channel MOSFET and a fast response comparator to turn off the FET when current flows in the reverse direction. The LM5050-2 can connect power supplies ranging from +6V to +75V and can withstand transients up to +100V.

The LM5050-2 also provides a FET test diagnostic mode which allows the system controller to test for shorted MOSFETs.

 

技术参数

  • Wide Operating Input Voltage Range: +6V to +75V
  • +100 Volt Transient Capability
  • Charge Pump Gate Driver for External N-Channel MOSFET
  • MOSFET Diagnostic Test Mode
  • Fast 50ns Response to Current Reversal
  • 2A Peak Gate Turn-off Current
  • Minimum VDS Clamp for Faster Turn-off
  • Package: SOT-6 (Thin SOT23-6)
  • 技术特性

    描述
    寻找类似物料
    Category
    High Side OR-ing FET Controller
    Type
    High Side OR-ing FET Controller
    Screening Level
    Automotive
    Max Processing Temp
    260
    Lead Finish
    Tin
    Mounting
    Surface Mount
    Operating Temperature
    -40 to 125 °C

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    85423900228.1
    HTSN:
    85423900228.1
    UNSPSC:
    32101600
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
    USD    $0.9821

    有现货

    4000
  • 货期: 40 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.9821


    2000:  

    $0.9758


    4000:  

    $0.9696


    6000:  

    $0.9635


    10000:  

    $0.9575



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单