AEE03A18-LS | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AEE03A18-LS

Artesyn Embedded Technologies

Module DC-DC 1-OUT 5V 3A 15W 4-Pin Tube

制造商料号#: AEE03A18-LS

替代型号#: AEE03A18-LS


legend 通过RoHS认证

描述

文档

替代/替换

信息

The AEE10W-M series of 10 watt isolated DC-DC converters are designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards.These converters feature low leakage current and a reinforced insulation system – critical for medical equipment applications – rated for 300 VAC working voltage and 4,200 VACrms input/output isolation. They comply with the UL/CSA/EN/IEC 60601-1 medical safety standard and are rated for 2X means of operator protection (MOOP).AEE10W-M series single and dual output converters cover input voltages from 9 to 75 Vdc, with three 2:1 input voltage ranges of 9–18 V, 18–36 V and 36–75 V. Each of the three input voltage categories offers a choice of two models, which produce a fully regulated 5 V or 12 V output. Rated at 10 watts, the converters have an operating temperature range of -40 to 85˚C, with full power available up to 60˚C. Typical efficiency is 82%.The converters are fully encapsulated in an industry-standard 2 x1 inch (50.8 x 25.4 mm) low profile aluminum case. Standard features include latching overvoltage and overtemperature protection, with hiccup mode overcurrent and short-circuit protection. All AEE10W-M series converters use 150 kHz fixed frequency switching and comply with EN 55022 class A and FCC level A standards for conducted and radiated EMI.

技术参数

  • 4200 VAC reinforced Insulation
  • Insulation rated for 300 VAC Working Voltage
  • Medical Safety to UL/CSA/EN/IEC 60601-1 3rd Edition
  • 2 MOOP rated
  • Wide 2:1 Input Voltage Range
  • Fully regulated Output Voltage
  • Low Leakage Current
  • Operating Temp. Range –40°C to +85 °C (With derating)
  • Input Filter meets EN 55022, class A and FCC, level A
  • Overload Protection
  • 2”x 1” Plastic Package
  • 3 Years Product Warranty

技术特性

描述
寻找类似物料
Output Power
15 W
Type
Step Down
Max Processing Temp
265
Output Voltage
5 V
Output Current
3 A
Input Voltage
9 to 36 V
Operating Temperature
-40 to 71 °C
Number of Outputs
1
Switching Regulator
Yes
Mounting
Through Hole

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8471.50.0150
HTSN:
8471.50.0150
UNSPSC:
39121004
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
USD    $30.8642

有现货

0

数量:

- | +

最小起订量: 120  递增数量: 1


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单