NPS63-M | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

NPS63-M

Artesyn Embedded Technologies

AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin

制造商料号#: NPS63-M

替代型号#: NPS63-M


legend 通过RoHS认证

描述

文档

替代/替换

信息

AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin

技术参数

  • Medical and ITE safety approvals
  • Universal input
  • Less than 1U high
  • 2” x 4” footprint
  • Remote sense
  • Overload and short circuit protection
  • Adjustable output voltage
  • High efficiency
  • High MTBF
  • Built in EMI filter (CISPR 22 Class B)
  • International Efficiency Level V, Energy Star 2.0 & CeC compliant (except NPS62-M)
  • Less than 300 mW no-load power consumption (less than 500 mW for NPS62-M)
  • 0°C to +80°C operation
  • Input power < 74 watts
  • Complies with EN61000-3-2
  • UL Class I approved
  • Class II approved (with Class A EMI)
  • LPX50 enclosure kit available
  • Dual AC fuses

技术特性

描述
寻找类似物料
Type
Regulated
Output Voltage
12 V
Input Voltage
90 to 264
Maximum Output Power
60
Input Frequency
47 to 63
Maximum Output Current
5 A
Operating Temperature
0 to 50 °C
Number of Outputs
1
Mounting
Screw

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504 4094 004
HTSN:
8504 4094 004
UNSPSC:
39121004
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
USD    $30.20

有现货

0

数量:

- | +

最小起订量: 70  递增数量: 5


image

Invalid Quantity

70:  

$30.20


80:  

$24.16


150:  

$20.1333


350:  

$18.5846


700:  

$17.2571



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单