NLP250N-99S24J by Artesyn Embedded Technologies | APACAC to DC Power Supply | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

NLP250N-99S24J

Artesyn Embedded Technologies

AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin

制造商料号#: NLP250N-99S24J

替代型号#: NLP250N-99S24J


legend 通过RoHS认证

描述

文档

替代/替换

信息

The NLP250-M series of enclosed medical AC-DC power supplies comprises two single output models, providing standard voltages of 12 V or 24 V. Both models also provide 5 V standby and 12 V fan outputs. They accept a universal input of 85–264 Vac and have a low safety ground leakage current. The main output is compatible with systems that implement distributed power and point-of-load (POL) architectures. It can also be used to power electromechanical devices such as relays, motors and pumps. Featuring a thermally efficient U-channel construction that is less than 1U high, the enclosed versions of NLP250-M power supplies can deliver up to 250 watts when cooled by 250 LFM of forced air.

技术参数

  • Medical safeties
  • Active PFC and EN61000-3-2 compliant
  • 250 W on main channel with forced air
  • Low profile fits 1U applications
  • U-Channel for maximum thermal performance
  • Optional cover (CJ suffix)
  • 5 V standby output
  • 12 V fan output
  • Integrated control and monitoring features
  • Overcurrent, overvoltage and overtemperature protection
  • Compliance to EN55022-B conducted noise standard
  • Dual AC fuses
  • RoHS compliant
  • 2 year warranty

技术特性

描述
寻找类似物料
Maximum Output Current
7.3 A
Mounting
Screw
Minimum Isolation Voltage
4000
Input Frequency
47 to 63
Output Voltage
24 V
Number of Outputs
1
Input Voltage
85 to 264
Maximum Current Rating
2.78(rms)
Maximum Output Power
250
Operating Temperature
0 to 70 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
39121004
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
USD    $206.6946

有现货

0

数量:

- | +

最小起订量: 30  递增数量: 30


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单