LM4040AIM3-5.0/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM4040AIM3-5.0/NOPB

Texas Instruments

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

制造商料号#: LM4040AIM3-5.0/NOPB

替代型号#: LM4040AIM3-5.0/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

Ideal for space critical applications, the LM4040-N precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040-N’s advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 µA for the 2.5-V LM4040-N to 100 µA for the 10.0-V LM4040-N. All versions have a maximum operating current of 15 mA.

The LM4040-N utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.

Also available is the LM4041-N with two reverse breakdown voltage versions: adjustable and 1.2V.

技术参数

  • SOT-23 AEC Q-100 Grades 1 and 3 available
  • Small Packages: SOT-23, TO-92 and SC70
  • No Output Capacitor Required
  • Tolerates Capacitive Loads
  • Fixed Reverse Breakdown Voltages of 2.048V,
    2.500V,3.000V, 4.096V, 5.000V, 8.192V, and
    10.000V
  • 技术特性

    描述
    寻找类似物料
    Output Voltage
    5 V
    Lead Finish
    Matte Tin
    Screening Level
    Industrial
    Load Regulation
    8 mV
    Initial Accuracy
    0.1 %
    Operating Temperature
    -40 to 85 °C
    Maximum Temperature Coefficient
    30 ppm/°C
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Maximum Output Current
    15 mA
    Topology
    Shunt

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000}
    HTSN:
    }
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
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
    USD    $0.8072

    有现货

    0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.8072


    2000:  

    $0.7515


    4000:  

    $0.7418


    6000:  

    $0.7371


    10000:  

    $0.7325



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单