LM285M-1.2/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM285M-1.2/NOPB

Texas Instruments

V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail

制造商料号#: LM285M-1.2/NOPB

替代型号#: LM285M-1.2/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

These micropower, two-terminal, band-gap voltage references operate over a 10-μA to 20-mA current range and feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming provides tight voltage tolerance. The band-gap reference for these devices has low noise and long-term stability. The design makes these devices exceptionally tolerant of capacitive loading and, thus, easier to use in most reference applications. The wide dynamic operating temperature range accommodates varying current supplies, with excellent regulation. The extremely low power drain of this series makes them useful for micropower circuitry. These voltage references can be used to make portable meters, regulators, or general-purpose analog circuitry, with battery life approaching shelf life. The wide operating current range allows them to replace older references with tighter-tolerance parts.

技术参数

  • Operating Current Range
    • LM285-1.2: 10 μA to 20 mA
    • LM385-1.2: 15 μA to 20 mA
    • LM385B-1.2: 15 μA to 20 mA
  • 1% and 2% Initial Voltage Tolerance
  • Reference Impedance
    • LM385-1.2: 1 Ω MAX at 25°C
    • All devices: 1.5 Ω MAX over Full
      Temperature Range
  • Very Low Power Consumption
  • Interchangeable with Industry Standard
    LM285-1.2 and LM385-1.2
  • 技术特性

    描述
    寻找类似物料
    Output Voltage
    1.235 V
    Topology
    Shunt
    Initial Accuracy
    1 %
    Load Regulation
    10 mV
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Maximum Output Current
    20 mA
    Lead Finish
    Matte Tin
    Maximum Temperature Coefficient
    150 ppm/°C
    Mounting
    Surface Mount

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542 2129-00
    HTSN:
    8542 2129-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
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
    USD    $0.4229

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 950  递增数量: 95


    image

    Invalid Quantity

    950:  

    $0.4229


    1140:  

    $0.4055


    2090:  

    $0.3895


    4750:  

    $0.3795


    9500:  

    $0.37



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单