TPS3779ADBVR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS3779ADBVR

Texas Instruments

Volt Supervisor Detect Adj/Adj 6.5V 6-Pin SOT-23 T/R

制造商料号#: TPS3779ADBVR

替代型号#: TPS3779ADBVR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS3779 and TPS3780 are a family of high-accuracy, two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering. This family offers different factory-set hysteresis options of 0.5%, 1%, 5%, or 10%.

The TPS3779 and TPS3780 have adjustable SENSE inputs that can be configured by an external resistor divider. When the voltage at the SENSE1 or SENSE2 input goes below the falling threshold, OUT1 or OUT2 is driven low, respectively. When SENSE1 or SENSE2 rises above the rising threshold, OUT1 or OUT2 goes high, respectively.

The devices have a very low quiescent current of 2 µA (typical) and provide a precise, space-conscious solution for voltage detection suitable for low-power system-monitoring and portable applications. The TPS3779 and TPS3780 operate from 1.5 V to 6.5 V, over the –40°C to 125°C temperature range.

技术参数

  • Two-Channel Detectors in Small Packages
  • High-Accuracy Threshold and Hysteresis: 1.0%
  • Low Quiescent Current: 2 µA (typ)
  • Adjustable Detection Voltage Down to 1.2 V
  • Multiple Hysteresis Options:
    • 0.5%, 1%, 5%, and 10%
  • Temperature Range: –40°C to 125°C
  • Push-Pull (TPS3779) and Open-Drain (TPS3780) Output Options
  • Available in µSON and SOT23 Packages
  • 技术特性

    描述
    寻找类似物料
    Number of Supervisors
    2
    Maximum Supply Current
    2.29(Typ) uA
    Watchdog Timer
    No
    Manual Reset
    No
    Minimum Reset Threshold Voltage
    Adj|Adj
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Screening Level
    Extended Industrial
    Type
    Voltage Detector
    Operating Temperature
    -40 to 125 °C
    Minimum Operating Supply Voltage
    1.5 V
    Lead Finish
    Gold Over Nickel Palladium
    Maximum Reset Threshold Voltage
    Adj|Adj
    Battery Backup Switching
    No
    Power Fail Detection
    No
    Maximum Operating Supply Voltage
    6.5 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    UNSPSC:
    32101600
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
    USD    $0.8429

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.8429


    6000:  

    $0.8082


    12000:  

    $0.7763


    18000:  

    $0.7564


    30000:  

    $0.7375



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单