TPS3705-33DR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS3705-33DR

Texas Instruments

Processor Supervisor 1.25V/2.93V 2.5V/3V/3.3V/5V 8-Pin SOIC T/R

制造商料号#: TPS3705-33DR

替代型号#: TPS3705-33DR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS3705, TPS3707 family of microprocessor supply-voltage supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage VIT+. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, tdtyp = 200 ms, starts after VDD has risen above the threshold voltage VIT+. When the supply voltage drops below the threshold voltage VIT–, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage VIT– set by an internal voltage divider.

The TPS3705-xx and TPS3707-xx devices incorporate a manual reset input, MR\. A low level at MR\ causes RESET to become active.

The TPS370x-xx families integrate a power-fail comparator which can be used for low-battery detection, power-fail warning, or for monitoring a power supply other than the main supply.

The TPS3705-xx devices have a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, tt(out) = 1.6 s, WDO\ becomes active. This event also reinitializes the watchdog timer. Leaving WDI unconnected disables the watchdog.

The TPS3707-xx devices do not have the Watchdog function, but include a high-level output RESET.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in either 8-pin MSOP or standard SOIC packages. The TPS3705, TPS3707 devices are characterized for operation over a temperature range of –40°C to 85°C.

技术参数

  • Power-On Reset Generator with Fixed Delay Time of 200 ms, no External Capacitor Needed
  • Precision Supply Voltage Monitor 2.5 V, 3 V, 3.3 V, and 5 V
  • Pin-For-Pin Compatible with the MAX705 through MAX708 Series
  • Integrated Watchdog Timer (TPS3705 only)
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • Maximum Supply Current of 50 µA
  • MSOP-8 and SO-8 Packages
  • Temperature Range . . . –40°C to 85°C
  • Designs Using DSPs, Microcontrollers or Microprocessors
  • Industrial Equipment
  • Programmable Controls
  • Automotive Systems
  • Portable/Battery Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Notebook/Desktop Computers
  • 技术特性

    描述
    寻找类似物料
    Lead Finish
    Gold
    Maximum Operating Supply Voltage
    6 V
    Operating Temperature
    -40 to 85 °C
    Power Fail Detection
    Yes
    Maximum Supply Current
    50 uA
    Battery Backup Switching
    Yes
    Minimum Operating Supply Voltage
    2 V
    Chip Enable Signals
    No
    Monitored Voltage
    2.5|3|3.3|5 V
    Max Processing Temp
    260
    Mounting
    Surface Mount
    Screening Level
    Industrial
    Number of Supervisors
    2
    Watchdog Timer
    Yes
    Minimum Reset Threshold Voltage
    1.2|2.87 V
    Maximum Reset Threshold Voltage
    1.3|3 V
    Maximum Power Dissipation
    725 mW
    Output Driver
    Active High/Active Low
    Maximum Reset Active Time
    280 ms
    Manual Reset
    Yes

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    85423900905.1
    HTSN:
    85423900905.1
    UNSPSC:
    32101600
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
    USD    $0.9474

    有现货

    0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.9474


    5000:  

    $0.9415


    10000:  

    $0.9392


    15000:  

    $0.9369


    25000:  

    $0.9345



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单