TPS3613-01DGSRG4 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS3613-01DGSRG4

Texas Instruments

Processor Supervisor 1.15V 0V to 5.8V 10-Pin VSSOP T/R

制造商料号#: TPS3613-01DGSRG4

替代型号#: TPS3613-01DGSRG4


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS3613-01 supervisory circuit monitors and controls processor activity by providing backup-battery switchover for data retention of CMOS RAM.

During power-on, reset (RESET and (RESET) ) is asserted when the supply voltage (VDD or VBAT) becomes higher than 1.1 V.

Thereafter, the supply voltage supervisor monitors VDD at the SENSE pin through external feedback resistors and keeps reset active as long as SENSE remains below the threshold voltage, VIT.

An internal timer delays the release of the reset state to ensure proper system reset. The delay time starts after SENSE rises above the threshold voltage, VIT.

When SENSE drops below VIT, reset becomes active again.

The TPS3613-01 is available in a 10-pin MSOP package and is characterized for operation over a temperature range of –40°C to +85°C.

技术参数

  • Supply Current of 40 µA (Max)
  • Battery Supply Current of 100 nA (Max)
  • Supply Voltage Supervision Range:
    • Adjustable
    • Other Versions Available on Request
  • Backup-Battery Voltage Can Exceed VDD
  • Power-On Reset Generator With Fixed 100-ms Reset Delay Time
  • Active-High and Active-Low Reset Output
  • Chip-Enable Gating: 3 ns (at VDD = 5 V) Max Propagation Delay
  • 10-Pin MSOP Package
  • Temperature Range: –40°C to 85°C
  • APPLICATIONS
    • Fax Machines
    • Set-Top Boxes
    • Advanced Voice Mail Systems
    • Portable Battery-Powered Equipment
    • Computer Equipment
    • Advanced Modems
    • Automotive Systems
    • Portable Long-Time Monitoring Equipment
    • Point-of-Sale Equipment
  • 技术特性

    描述
    寻找类似物料
    Chip Enable Signals
    Yes
    Mounting
    Surface Mount
    Maximum Supply Current
    40 uA
    Minimum Reset Threshold Voltage
    1.13 V
    Maximum Operating Supply Voltage
    5.5 V
    Screening Level
    Industrial
    Maximum Reset Threshold Voltage
    1.17 V
    Watchdog Timer
    No
    Maximum Power Dissipation
    424 mW
    Maximum Reset Active Time
    140 ms
    Monitored Voltage
    0 to 5.8 V
    Manual Reset
    Yes
    Battery Backup Switching
    Yes
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Lead Finish
    Gold
    Minimum Operating Supply Voltage
    1.65 V
    Number of Supervisors
    1
    Power Fail Detection
    No
    Output Driver
    Active High/Active Low

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
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
    USD    $1.7949

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $1.7949


    5000:  

    $1.7834


    10000:  

    $1.7722


    15000:  

    $1.761


    25000:  

    $1.75



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单