LM8365BALMF27/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM8365BALMF27/NOPB

Texas Instruments

Processor Supervisor 2.7V 1V to 6V 5-Pin SOT-23 T/R

制造商料号#: LM8365BALMF27/NOPB

替代型号#: LM8365BALMF27/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM8365 series are micropower undervoltage sensing circuits that are ideal for use in battery powered microprocessor based systems, where extended battery life is a key requirement.

A range of threshold voltages from 2.0V to 4.5V are available with an active low, open drain or CMOS, output. These devices feature a very low quiescent current of 0.65µA typical. The LM8365 series features a highly accurate voltage reference, a comparator with precise thresholds and built-in hystersis to prevent erratic reset operation, a time delayed output which can be programmed by the system designer, and specified Reset operation down to 1.0V with extremely low standby current.

These devices are available in the space saving 5-Pin SOT-23 surface mount package.

技术参数

  • Extremely Low Quiescent Current: 0.65μA, at VIN = 2.87V
  • High Accuracy Threshold Voltage (±2.5%)
  • Complementary or Open Drain Output
  • Programmable output delay by external Capacitor (100ms typ with 0.1μF)
  • Input Voltage Range: 1V to 6V
  • Surface Mount Package (5-Pin SOT-23)
  • Pin for pin compatible with MC33465
  • 技术特性

    描述
    寻找类似物料
    Maximum Operating Supply Voltage
    6 V
    Watchdog Timer
    No
    Number of Supervisors
    1
    Max Processing Temp
    260
    Minimum Reset Threshold Voltage
    2.633 V
    Battery Backup Switching
    Yes
    Power Fail Detection
    Yes
    Chip Enable Signals
    No
    Output Driver
    Active Low/Open Drain
    Maximum Reset Threshold Voltage
    2.767 V
    Operating Temperature
    -40 to 85 °C
    Mounting
    Surface Mount
    Minimum Operating Supply Voltage
    1 V
    Manual Reset
    No
    Monitored Voltage
    1 to 6 V
    Lead Finish
    Tin

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.2900-00
    HTSN:
    8542.2900-00
    UNSPSC:
    32101600
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
    USD    $0.2821

    有现货

    0
  • 货期: 36 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.2821


    2000:  

    $0.2803


    4000:  

    $0.2785


    6000:  

    $0.2767


    10000:  

    $0.275



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单