LM5025CMTCX/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM5025CMTCX/NOPB

Texas Instruments

Voltage Mode PWM Controller 3A 16-Pin TSSOP T/R

制造商料号#: LM5025CMTCX/NOPB

替代型号#: LM5025CMTCX/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM5025C is a functional variant of the LM5025 active clamp PWM controller. The functional differences of the LM5025C are: The maximum duty cycle of the LM5025C is increased from 80% to 91%. The soft-start capacitor charging current is increased from 20 µA to 90 µA. The VCC regulator current limit threshold is increased from 25 mA to 55 mA. The CS1 and CS2 current limit thresholds have been increased to 0.5V. The internal CS2 filter discharge device has been disabled and no longer operates each clock cycle. The internal VCC and VREF regulators continue to operate when the line UVLO pin is below threshold.

The LM5025C PWM controller contains all of the features necessary to implement power converters utilizing the Active Clamp / Reset technique. With the active clamp technique, higher efficiencies and greater power densities can be realized compared to conventional catch winding or RDC clamp / reset techniques. Two control outputs are provided, the main power switch control (OUT_A) and the active clamp switch control (OUT_B). The two internal compound gate drivers parallel both MOS and Bipolar devices, providing superior gate drive characteristics. This controller is designed for high-speed operation including an oscillator frequency range up to 1MHz and total PWM and current sense propagation delays less than 100 ns. The LM5025C includes a high-voltage start-up regulator that operates over a wide input range of 13V to 90V. Additional features include: Line Under Voltage Lockout (UVLO), softstart, oscillator UP/DOWN sync capability, precision reference and thermal shutdown.

 

技术参数

  • Internal Start-Up Bias Regulator
  • 3A Compound Main Gate Driver
  • Programmable Line Under-Voltage Lockout (UVLO) with Adjustable Hysteresis
  • Voltage Mode Control with Feed-Forward
  • Adjustable Dual Mode Over-Current Protection
  • Programmable Overlap or Deadtime between the Main and Active Clamp Outputs
  • Volt x Second Clamp
  • Programmable Soft-start
  • Leading Edge Blanking
  • Single Resistor Programmable Oscillator
  • Oscillator UP / DOWN Sync Capability
  • Precision 5V Reference
  • Thermal Shutdown
  • TSSOP-16
  • 技术特性

    描述
    寻找类似物料
    Max Processing Temp
    260
    Adjustable Output
    No
    Number of PWM Outputs
    2
    Switching Frequency
    220|580 kHz
    On/Off Pin
    No
    Rise Time
    20 ns
    Fall Time
    15 ns
    Synchronous Pin
    Yes
    Lead Finish
    Matte Tin
    Mounting
    Surface Mount
    Output Current
    3000 mA
    Topology
    Forward
    Maximum Duty Cycle
    91 %
    Operating Temperature
    -40 to 125 °C

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.39.00.00
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
    Support-and-Download-Files
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
    USD    $1.6429

    有现货

    0
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $1.6429


    5000:  

    $1.5753


    10000:  

    $1.5132


    15000:  

    $1.4744


    25000:  

    $1.4375



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单