LM5020MMX-1/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM5020MMX-1/NOPB

Texas Instruments

Current Mode PWM Controller -0.3V to 7V 1A 10-Pin MSOP T/R

制造商料号#: LM5020MMX-1/NOPB

替代型号#: LM5020MMX-1/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM5020 high voltage pulse-width-modulation (PWM) controller contains all of the features needed to implement single ended primary power converter topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent line feed-forward. The LM5020 includes a high-voltage start-up regulator that operates over a wide input range up to 100V. The PWM controller is designed for high speed capability including an oscillator frequency range to 1MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, softstart, oscillator synchronization capability and thermal shutdown. The controller is available in both MSOP-10 and LLP-10 packages.

 

技术参数

  • Internal Start-up Bias Regulator
  • Error Amplifier
  • Precision Voltage Reference
  • Programmable Softstart
  • 1A Peak Gate Driver
  • Maximum Duty Cycle Limiting (80% for LM5020-1 or 50% for LM5020-2)
  • Programmable Line Under Voltage Lockout (UVLO) with Adjustable Hysteresis
  • Cycle-by-Cycle Over-Current Protection
  • Slope Compensation (LM5020-1)
  • Programmable Oscillator Frequency with Synchronization Capability
  • Current Sense Leading Edge Blanking
  • Thermal Shutdown Protection
  • 技术特性

    描述
    寻找类似物料
    Adjustable Output
    Yes
    Max Processing Temp
    260
    Fall Time
    15 ns
    On/Off Pin
    Yes
    Rise Time
    18 ns
    Switching Frequency
    200|630 kHz
    Lead Finish
    Tin
    Mounting
    Surface Mount
    Output Current
    1000 mA
    Number of PWM Outputs
    1
    Operating Temperature
    -40 to 125 °C
    Output Voltage
    -0.3 to 7 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
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
    USD    $1.4286

    有现货

    7000
  • 货期: 14 周
  • 数量:

    - | +

    最小起订量: 3500  递增数量: 3500


    image

    Invalid Quantity

    3500:  

    $1.4286


    7000:  

    $1.3699


    14000:  

    $1.3158


    21000:  

    $1.2821


    35000:  

    $1.25



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单