FDC6330L | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FDC6330L

Fairchild Semiconductor

Power Switch 1.6A 6-Pin SuperSOT T/R

制造商料号#: FDC6330L

替代型号#: FDC6330L


legend 通过RoHS认证

描述

文档

替代/替换

信息

The FDC6330L is a Integrated Load Switch This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 2.3A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT-6 package.

技术参数

  • VDROP = 0.2V @ VIN = 12V, IL=2.5 A. R(ON)= 0.08 Ω
  • VDROP = 0.2V @ VIN= 5V,IL= 1.6 A. R(ON)= 0.125 Ω
  • Control MOSFET (Q1) includes Zener protection for ESD ruggedness (>6kV Human Body Model)
  • High performance PowerTrench™ technology for extremely low on-resistance.
  • SuperSOT™ 6 package design using copper lead frame for superior thermal and electrical capabilities.

技术特性

描述
寻找类似物料
Input Voltage
3 to 20 V
Minimum Output Current
1.6 A
Number of Outputs
1
Mounting
Surface Mount
Max Processing Temp
260
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Maximum Power Dissipation
700 mW
Switch On Resistance
0.081 Ohm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.194

有现货

0
  • 货期: 22 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.194


    6000:  

    $0.186


    12000:  

    $0.1787


    18000:  

    $0.1741


    30000:  

    $0.1698



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单