MC33151DG | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC33151DG

ON Semiconductor

MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin SOIC N Rail

制造商料号#: MC33151DG

替代型号#: MC33151DG


legend 通过RoHS认证

描述

文档

替代/替换

信息

The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies, dc to dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. These devices are available in dual-in-line and surface mount packages.

技术参数

  • Two Independent Channels with 1.5 A Totem Pole Output
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • Pin Out Equivalent to DS0026 and MMH0026
  • These are Pb−Free and Halide−Free Devices<

技术特性

描述
寻找类似物料
Minimum Operating Supply Voltage
6.5 V
Maximum Power Dissipation
560 mW
Peak Output Current
1.5 A
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Lead Finish
Matte Tin
Mounting
Surface Mount
Driver Type
High Speed
Maximum Operating Supply Voltage
18 V
Input Logic Compatibility
CMOS|LSTTL
Maximum Propagation Delay Time
100 ns
Number of Drivers
2
Number of Outputs
2
Driver Configuration
Inverting
Maximum Supply Current
10.5 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00.00
HTSN:
8542.39.00.00
UNSPSC:
32101600
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
USD    $0.6091

有现货

0
  • 货期: 2 周
  • 数量:

    - | +

    最小起订量: 686  递增数量: 98


    image

    Invalid Quantity

    686:  

    $0.6091


    882:  

    $0.5933


    1568:  

    $0.5782


    3430:  

    $0.564


    6860:  

    $0.5571



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单