TC4426ACOA | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC4426ACOA

Microchip

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube

制造商料号#: TC4426ACOA

替代型号#: TC4426ACOA


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TC4426A is a improved version of the earlier TC4426 family of MOSFET driver. In addition to matched rise and fall times, the TC4426A device have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4426A MOSFET driver can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.

技术参数

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 30 ns (typ.)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 μA (typ.)
  • Low Output Impedance – 7Ω (typ.)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

技术特性

描述
寻找类似物料
Peak Output Current
1.5 A
Operating Temperature
0 to 70 °C
Max Processing Temp
260
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
4.5 V
Maximum Power Dissipation
470 mW
Input Logic Compatibility
CMOS|TTL
Output Resistance
7 Ohm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Other-Documents
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
USD    $0.7143

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 700  递增数量: 100


    image

    Invalid Quantity

    700:  

    $0.7143


    900:  

    $0.6849


    1600:  

    $0.6579


    3500:  

    $0.641


    7000:  

    $0.625



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单