LP3997MM-3.3/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP3997MM-3.3/NOPB

Texas Instruments

LDO Regulator Pos 3.3V 0.25A 8-Pin MSOP T/R

制造商料号#: LP3997MM-3.3/NOPB

替代型号#: LP3997MM-3.3/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP3997 regulator is designed to meet the requirements of portable, battery-powered systems, providing accurate output voltage, low noise, and low quiescent current. The LP3997 provides 3.3V output at up to 250mA load current. The chip architecture is capable of providing output voltages as low as 0.8V. When switched in shutdown mode, the power consumption is virtually zero.

The LP3997 is designed to be stable with space saving ceramic output capacitor as small as 1µF.

The LP3997 also includes an out-of-regulation error flag. When the output is more than 5% below its nominal voltage, the error flag sets to low. If a capacitor is connected to device’s delay pin, a delayed power-on reset signal will be generated.

 

技术参数

  • Low 140-mV Dropout at 250-mA Load
  • Stable With Ceramic Capacitor.
  • Low Noise With Bypass Capacitor
  • Less Than 80 µA Typical IQ at 250 mA
  • Virtually Zero IQ (Disabled)
  • Thermal and Short Circuit Protection
  • 3.3-V OutputFor other voltage options, contactyour TI sales office
  • 8-Lead VSSOP PackageFor other package options, contactyour TI sales office.
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Function
    LDO
    Maximum Output Current
    0.25 A
    Screening Level
    Industrial
    Typical Dropout Voltage @ Current
    0.14@250mA V
    Output Voltage
    3.3 V
    Maximum Input Voltage
    6 V
    Maximum Dropout Voltage @ Current
    0.4@250mA V
    Output Type
    Fixed
    Lead Finish
    Tin
    Polarity
    Positive
    Operating Temperature
    -40 to 85 °C
    Accuracy
    ±3 %
    Max Processing Temp
    260
    Input Voltage Range
    6 to 2 V
    Minimum Input Voltage
    2 V
    Typical Quiescent Current
    0.055 mA
    Maximum Quiescent Current
    0.1 mA
    Number of Outputs
    1
    Junction to Ambient
    210 °C/W

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101630
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
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
    USD    $0.5571

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.5571


    2000:  

    $0.5343


    4000:  

    $0.5132


    6000:  

    $0.50


    10000:  

    $0.4875



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单