LP2983AIM5-1.0/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP2983AIM5-1.0/NOPB

Texas Instruments

LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R

制造商料号#: LP2983AIM5-1.0/NOPB

替代型号#: LP2983AIM5-1.0/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP2983 is a 150 mA, fixed-output voltage regulator designed to provide tight voltage regulation in applications with output voltages ≤ 1.2V.

Using an optimized VIP (Vertically Integrated PNP) process, the LP2983 delivers unequaled performance in all critical specifications:

Ground Pin Current: Typically 825 µA @ 150 mA load, and 75 µA @ 1 mA load.

Enhanced Stability: The LP2983 is stable with output capacitor ESR down to zero, which allows the use of ceramic capacitors on the output.

Smallest Possible Size: SOT-23 package uses absolute minimum board space.

Precision Output: 1% tolerance output voltages available (A grade).

 

技术参数

  • Guaranteed 150 mA Output Current
  • Smallest Possible Size (SOT-23 Package)
  • Requires Minimum External Components
  • Stable with Low-ESR Output Capacitor
  • Low Ground Pin Current at All Loads
  • Output Voltage Accuracy 1% (A Grade)
  • High Peak Current Capability
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT: 0.3Ω Typical (10 Hz to 1 MHz)
  • Overtemperature/Overcurrent Protection
  • −40°C to +125°C Junction Temperature Range
  • 技术特性

    描述
    寻找类似物料
    Junction to Ambient
    240 °C/W
    Maximum Output Current
    0.15 A
    Minimum Input Voltage
    2.2 V
    Input Voltage Range
    16 to 2.2 V
    Accuracy
    ±1 %
    Screening Level
    Extended Industrial
    Operating Temperature
    -40 to 125 °C
    Maximum Quiescent Current
    0.095 mA
    Max Processing Temp
    260
    Output Voltage
    1 V
    Polarity
    Positive
    Output Type
    Fixed
    Lead Finish
    Matte Tin
    Mounting
    Surface Mount
    Function
    LDO
    Typical Quiescent Current
    0.065 mA
    Line Regulation
    0.016 %/V
    Maximum Input Voltage
    16 V
    Number of Outputs
    1

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101630
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
    USD    $0.6429

    有现货

    1000
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.6429


    2000:  

    $0.6164


    4000:  

    $0.5921


    6000:  

    $0.5769


    10000:  

    $0.5625



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单