LP2981AIM5X-3.0/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP2981AIM5X-3.0/NOPB

Texas Instruments

LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R

制造商料号#: LP2981AIM5X-3.0/NOPB

替代型号#: LP2981AIM5X-3.0/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP2981-N is a 100-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications.

Using an optimized Vertically Integrated PNP (VIP) process, the LP2981-N delivers unequaled performance in all specifications critical to battery-powered designs:

Dropout Voltage: Typically 200 mV at 100-mA load, and 7 mV at 1-mA load.

Ground Pin Current: Typically 600 μA at 100-mA load, and 80 μA at 1-mA load.

Precision Output: 0.75% tolerance output voltages available (A grade).

Assorted voltage options, from 2.5 V to 5 V, are available as standard products.

技术参数

  • Operating Input Voltage Range: 2.1 V to 16 V
  • Ultra-Low-Dropout Voltage
  • Output Voltage Accuracy 0.75% (A Grade)
  • Specified 100-mA Output Current
  • < 1-μA Quiescent Current when Shutdown
  • Low Ground Pin Current at All Load Currents
  • High Peak Current Capability (300 mA Typical)
  • Wide Supply Voltage Range (16 V Maximum)
  • Fast Dynamic Response to Line and Load
  • Low ZOUT Over Wide Frequency Range
  • Overtemperature and Overcurrent Protection
  • −40°C to 125°C Junction Temperature Range

技术特性

描述
寻找类似物料
Junction to Ambient
220 °C/W
Minimum Input Voltage
2.1 V
Line Regulation
0.014 %/V
Accuracy
±1 %
Operating Temperature
-40 to 125 °C
Max Processing Temp
260
Maximum Dropout Voltage @ Current
0.01@1mA|0.1@25mA|0.25@100mA V
Polarity
Positive
Output Type
Fixed
Lead Finish
Matte Tin
Maximum Output Current
0.1 A
Mounting
Surface Mount
Function
LDO
Typical Quiescent Current
0.065 mA
Number of Outputs
1
Input Voltage Range
16 to 2.1 V
Maximum Input Voltage
16 V
Typical Dropout Voltage @ Current
0.007@1mA|0.07@25mA|0.2@100mA V
Output Voltage
3 V

ECCN / UNSPSC

描述
ECCN:
EAR99
HTSN:
8542.39.00.00
UNSPSC:
32101630
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
USD    $0.4257

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.4257


    6000:  

    $0.4082


    12000:  

    $0.3921


    18000:  

    $0.3821


    30000:  

    $0.3725



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单