TPS7A6133QKVURQ1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS7A6133QKVURQ1

Texas Instruments

LDO Regulator Pos 3.3V 0.3A 5-Pin(4+Tab) TO-252 T/R

制造商料号#: TPS7A6133QKVURQ1

替代型号#: TPS7A6133QKVURQ1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS7A60xx/TPS7A61xx is a series of low dropout linear voltage regulators designed for low power consumption and quiescent current less than 25 µA in light load applications. These devices feature an integrated over current protection and are designed to achieve stable operation even with low-ESR ceramic capacitors. Power-On Reset delay is implemented during device start up to indicate that the output voltage is stable and in regulation. The Power-On Reset delay is fixed (250 µs typical), and can also be programmed by an external capacitor. Low voltage tracking feature allows for a smaller input capacitor and can possibly eliminate the need of using a boost converter during cold crank conditions. Because of these features, these devices are well suited in power supplies for various automotive applications.

技术参数

  • Low Dropout Voltage
    • 300mV at IOUT = 150mA
  • 4-V to 40-V Wide Input Voltage Range
    With up to 45-V Transients
  • 300-mA Maximum Output Current
  • Ultra Low Quiescent Current
    • IQUIESCENT = 25 µA (Typ) at Light Loads
    • ISLEEP < 2µA when EN = Low
  • 3.3-V and 5-V Fixed Output Voltage
  • Low-ESR Ceramic Output Stability Capacitor
  • Integrated Power-On Reset
    • Programmable Delay
    • Open-Drain Reset Output
  • Integrated Fault Protection
    • Short-Circuit/Over-Current Protection
    • Thermal Shutdown
  • Low Input Voltage Tracking
  • Thermally Enhanced Power Package
    • 5-pin TO-263 (KTT /D2PAK)
    • 5-pin TO-252 (KVU /DPAK)
  • APPLICATIONS
    • Qualified for Automotive Applications
    • Infotainment Systems with Sleep Mode
    • Body Control Modules
    • Always ON Battery Applications
      • Gateway Applications
      • Remote Keyless Entry Systems
      • Immobilizers
  • 技术特性

    描述
    寻找类似物料
    Maximum Input Voltage
    40 V
    Maximum Output Current
    0.3 A
    Typical Quiescent Current
    0.025 mA
    Number of Outputs
    1
    Operating Temperature
    N/A to 125 °C
    Maximum Power Dissipation
    4270 mW
    Maximum Dropout Voltage @ Current
    0.5@250mA|0.3@150mA V
    Junction to Ambient
    38.6 °C/W
    Accuracy
    ±2 %
    Polarity
    Positive
    Line Regulation
    20 mV
    Load Regulation
    35 mV
    Input Voltage Range
    40 to 4 V
    Mounting
    Surface Mount
    Function
    LDO
    Output Type
    Fixed
    Maximum Quiescent Current
    0.04 mA
    Output Voltage
    3.3 V
    Minimum Input Voltage
    4 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    UNSPSC:
    32101630
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
    USD    $1.4103

    有现货

    0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $1.4103


    5000:  

    $1.4013


    10000:  

    $1.3924


    15000:  

    $1.3837


    25000:  

    $1.375



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单