LP3999ITL-3.3/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP3999ITL-3.3/NOPB

Texas Instruments

LDO Regulator Pos 3.3V 0.15A 5-Pin uSMD T/R

制造商料号#: LP3999ITL-3.3/NOPB

替代型号#: LP3999ITL-3.3/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP3999 regulator is designed to meet the requirements of portable wireless battery-powered applications and will provide an accurate output voltage with low noise and low quiescent current. Ideally suited for powering RF/Analog devices this device will also be used to meet more general circuit requirements.

For battery powered applications the low dropout and low ground current provided by the device allows the lifetime of the battery to be maximized.The inclusion of an Enable(disable) control can be used by the system to further extend the battery lifetime by reducing the power consumption to virtually zero.

The LP3999 also features internal protection against short-circuit currents and over-temperature conditions.

The LP3999 is designed to be stable with small 1.0 µF ceramic capacitors. The small outline of the LP3999 DSBGA package with the required ceramic capacitors can realize a system application within minimal board area.

Performance is specified for a −40°C to +125°C temperature range.

The device is available in DSBGA package.

 

技术参数

  • 5 pin DSBGA Package
  • Stable with Ceramic Capacitor
  • Logic Controlled Enable
  • Fast Turn-on
  • Thermal-overload and short-circuit protection
  • −40 to +125°C junction temperature range for operation
  • 2.5V to 6.0V Input Range
  • Accurate Output Voltage; ±75mV / 2%
  • 60 mV Typical Dropout with 150 mA Load. Vout > 2.5V
  • Virtually Zero Quiescent Current when Disabled
  • 10 μVrms Output Noise Over 10Hz to 100kHz
  • Stable with a 1 μF Output Capacitor
  • Ensured 150 mA Output Current
  • Fast Turn-on Time; 140 μs (Typ.)
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Output Type
    Fixed
    Function
    LDO
    Input Voltage Range
    6 to 2.5 V
    Typical Quiescent Current
    0.085 mA
    Maximum Dropout Voltage @ Current
    0.002@1mA|0.1@150mA V
    Lead Finish
    Tin/Silver/Copper
    Output Voltage
    3.3 V
    Maximum Input Voltage
    6 V
    Junction to Ambient
    255 °C/W
    Typical Dropout Voltage @ Current
    0.0004@1mA|0.06@150mA V
    Polarity
    Positive
    Operating Temperature
    -40 to 85 °C
    Max Processing Temp
    260
    Minimum Input Voltage
    2.5 V
    Number of Outputs
    1
    Maximum Output Current
    0.15 A
    Accuracy
    ±2 %
    Maximum Quiescent Current
    0.15 mA

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.2900-00
    HTSN:
    8542.2900-00
    UNSPSC:
    32101630
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
    USD    $0.46

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 250  递增数量: 250


    image

    Invalid Quantity

    250:  

    $0.46


    500:  

    $0.4411


    1000:  

    $0.4237


    1500:  

    $0.4128


    2500:  

    $0.4025



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单