LP2982IM5-3.3/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP2982IM5-3.3/NOPB

Texas Instruments

LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R

制造商料号#: LP2982IM5-3.3/NOPB

替代型号#: LP2982IM5-3.3/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LP2982 is a 50 mA, fixed-output voltage regulator designed to provide ultra low dropout and lower noise in battery powered applications.

Using an optimized VIP (Vertically Integrated PNP) process, the LP2982 delivers unequaled performance in all specifications critical to battery-powered designs:

Dropout Voltage: Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load.

Ground Pin Current: Typically 375 μA @ 50 mA load, and 80 μA @ 1 mA load.

Sleep Mode: Less than 1 μA quiescent current when on/off pin is pulled low.

Precision Output: 1.0% tolerance output voltages available (A grade).

Low Noise: By adding an external bypass capacitor, output noise can be reduced to 30 μV (typical).

Four output voltage versions, from 3.0V to 5.0V, are available as standard products.

 

技术参数

  • Ultra Low Dropout Voltage
  • Ensured 50 mA Output Current
  • Typical Dropout Voltage 180 mV @ 80 mA
  • Requires Minimum External Components
  • < 1 μA Quiescent Current when Shutdown
  • Low Ground Pin Current at All Loads
  • Output Voltage Accuracy 1.0% (A Grade)
  • High Peak Current Capability (150 mA Typical)
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT 0.3Ω Typical (10 Hz to 1 MHz)
  • Over-Temperature/Over-Current Protection
  • −40°C to +125°C Junction Temperature Range
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Typical Quiescent Current
    0.065 mA
    Input Voltage Range
    16 to 2.1 V
    Line Regulation
    0.014 %/V
    Operating Temperature
    -40 to 125 °C
    Minimum Input Voltage
    2.1 V
    Output Voltage
    3.3 V
    Function
    LDO
    Output Type
    Fixed
    Maximum Output Current
    0.05 A
    Maximum Dropout Voltage @ Current
    0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V
    Typical Dropout Voltage @ Current
    0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V
    Lead Finish
    Matte Tin
    Polarity
    Positive
    Max Processing Temp
    260
    Number of Outputs
    1
    Junction to Ambient
    220 °C/W
    Accuracy
    ±2 %
    Maximum Input Voltage
    16 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    85423900228.1
    HTSN:
    85423900228.1
    UNSPSC:
    32101630
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
    USD    $0.3354

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.3354


    2000:  

    $0.3168


    4000:  

    $0.3059


    6000:  

    $0.2957


    10000:  

    $0.295



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单