MC7812ABTG | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC7812ABTG

ON Semiconductor

LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail

制造商料号#: MC7812ABTG

替代型号#: MC7812ABTG


legend 通过RoHS认证

描述

文档

替代/替换

信息

These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

技术参数

  • Nominal Output Voltage 12 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • These are Pb-Free Devices

技术特性

描述
寻找类似物料
Typical Dropout Voltage @ Current
2@1A V
Polarity
Positive
Junction to Case
5 °C/W
Load Regulation
25 mV
Output Type
Fixed
Lead Finish
Matte Tin
Maximum Output Current
1 A
Maximum Quiescent Current
6 mA
Maximum Input Voltage
35 V
Operating Temperature
-40 to 125 °C
Output Voltage
12 V
Accuracy
±4 %
Line Regulation
120 mV
Input Voltage Range
35 V
Number of Outputs
1
Function
LDO
Typical Quiescent Current
3.4 mA
Junction to Ambient
65 °C/W
Mounting
Through Hole

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390001
UNSPSC:
32101630
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
USD    $0.2348

有现货

0
  • 货期: 2 周
  • 数量:

    - | +

    最小起订量: 1750  递增数量: 50


    image

    Invalid Quantity

    1750:  

    $0.2348


    1850:  

    $0.2249


    3600:  

    $0.2202


    8750:  

    $0.2196


    17500:  

    $0.2191



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单