TPS53314RGFR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS53314RGFR

Texas Instruments

Conv DC-DC Single Step Down 3V to 15V 40-Pin VQFN EP T/R

制造商料号#: TPS53314RGFR

替代型号#: TPS53314RGFR


legend 通过RoHS认证

描述

文档

替代/替换

信息

TPS53314 is a D-CAP mode, 6-A synchronous switcher withintegrated MOSFETs. It is designed for ease of use, low externalcomponent count, and small package power systems.

This device features single-rail input support, one 20-mO and one7.5-mO integrated MOSFET, accurate 1%, 0.6 V Reference, and integratedboost switch. A sample of competitive features include: greater than 96%maximum efficiency, 3 V to 15 V wide input voltage range, very lowexternal component count, D-CAP mode control for super fast transient,selectable auto-skip and PWM operation, internal soft-start control,adjustable frequency, and no need for compensation.

Theconversion input voltage ranges from 3 V to 15 V, the supplyvoltage range is from 4.5 V to 25 V, and the output voltagerange is from 0.6 V to 5.5 V.

The TPS53314 is available in a 5 mm × 7 mm 40-pin, QFN package and is specified from –40°C to 85°C.

 

技术参数

  • Conversion Input Voltage Range: 3 V to 15 V
  • VDD Input Voltage Range: 4.5 V to 25 V
  • Output Voltage Range: 0.6 V to 5.5 V
  • 5-V LDO Output
  • Integrated Power MOSFETs with 6-A Continuous Output Current
  • <10-µA Shut Down Current
  • Auto-Skip Eco-mode for Light-Load Efficiency
  • D-CAP Mode with Fast Transient Response
  • Selectable Switching Frequency from 250 kHz to 1 MHz with an External Resistor
  • Built-in 1%, 0.6-V Reference
  • 0.7-ms, 1.4-ms, 2.8-ms and 5.6-ms Selectable Internal Voltage Servo Soft-Start
  • Pre-Charged Start-up Capability
  • Integrated Boost Switch
  • Adjustable Overcurrent Limit Via External Resistor
  • Overvoltage/Undervoltage, UVLO and Over-Temperature Protection
  • Support All Ceramic Output Capacitors
  • Open Drain Power Good Indication
  • 40-pin QFN Package with PowerPAD
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Switching Frequency
    200 to 1070 kHz
    Screening Level
    Industrial
    Output Type
    Adjustable
    Maximum Input Voltage
    15 V
    Minimum Input Voltage
    3 V
    Number of Outputs
    1
    Switching Regulator
    Yes
    Output Voltage
    0.6 to 5.5 V
    Maximum Output Current
    6 A
    Type
    Step Down
    Lead Finish
    Gold
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Operating Supply Voltage
    4.5 to 25 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.39.00.00
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101600
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
    USD    $3.4286

    有现货

    0
  • 货期: 17 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $3.4286


    6000:  

    $3.2877


    12000:  

    $3.1579


    18000:  

    $3.0769


    30000:  

    $3.00



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单