LM3402HVMRX/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM3402HVMRX/NOPB

Texas Instruments

Conv DC-DC Single Step Down 6V to 75V 8-Pin PSOP EP T/R

制造商料号#: LM3402HVMRX/NOPB

替代型号#: LM3402HVMRX/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM3402/02HV are monolithic switching regulators designed to deliver constant currents to high power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high-side N-channel MOSFET switch with a current limit of 735 mA (typical) for step-down (Buck) regulators. Hysteretic control with controlled on-time coupled with an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel connected arrays of LEDs of varying number and type, LED dimming by pulse width modulation (PWM), broken/open LED protection, low-power shutdown and thermal shutdown complete the feature set.

 

技术参数

  • Integrated 0.5A N-channel MOSFET
  • VIN Range from 6V to 42V (LM3402)
  • VIN Range from 6V to 75V (LM3402HV)
  • 500 mA Output Current Over Temperature
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • Separate PWM Dimming and Low Power Shutdown
  • Supports All-ceramic Output Capacitors and Capacitor-less Outputs
  • Thermal Shutdown Protection
  • VSSOP, SO PowerPAD Packages
  • 技术特性

    描述
    寻找类似物料
    Mounting
    Surface Mount
    Lead Finish
    Matte Tin
    Maximum Output Current
    0.5 A
    Type
    Step Down
    Max Processing Temp
    260
    Operating Temperature
    -40 to 125 °C
    Maximum Input Voltage
    75 V
    Minimum Input Voltage
    6 V
    Output Type
    Adjustable
    Switching Frequency
    10 to 1000 kHz
    Switching Regulator
    Yes
    Output Voltage
    0.2 to 40 V
    Number of Outputs
    1

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8504.9090-00
    HTSN:
    8504.9090-00
    UNSPSC:
    32101600
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
    USD    $0.9429

    有现货

    0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.9429


    5000:  

    $0.9041


    10000:  

    $0.8684


    15000:  

    $0.8462


    25000:  

    $0.825



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单