AIC1628GSTR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AIC1628GSTR

ANALOG INTEGRATIONS

DC DC Cntrlr Single-OUT Buck 4V to 20V 8-Pin SOP T/R

制造商料号#: AIC1628GSTR

替代型号#: AIC1628GSTR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The AIC1628 is a high performance step-up DC/DC controller, designed to drive an external power switch to generate programmable positive voltages. In the particularly suitable LCD contrast bias and flash memory programming power supply applications, typical full-load efficiencies are 85% to 95%. 4V to 20V input operation range allows the AIC1628 to be powered directly by the battery pack in the most battery-operated applications for greater efficiency. Output voltage can be scaled to 40V or greater by two external resistors. A Pulse-Frequency Modulation scheme is employed to maintain high efficiency conversion under wide input voltage range. Quiescent current is about 100mA and can be reduced to 8mA in shutdown mode. Switching frequency being around 90KHz to 250KHz range, small size switching components are ideal for battery powered portable equipments, like notebook and palmtop computers.

技术参数

  • 4V to 20V Input Voltage Operation.
  • Adjustable Output Voltage.
  • Low Quiescent Current at 100mA.
  • Pulse-Skipping and Pulse-Frequency Modulation Maintain High Efficiency (max. 95%).
  • 90KHz to 250KHz Oscillator Frequency.
  • Power-Saving Shutdown Mode (8mA Typical).
  • Push-Pull Driver Output.
  • VREF Pin Available.
  • Current Limit Function Available.

技术特性

描述
寻找类似物料
Screening Level
Industrial
Input Voltage
4 to 20 V
Operating Supply Voltage
4 to 20 V
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Max Processing Temp
260
Type
Buck Controller

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423100002.1
HTSN:
85423100002.1
UNSPSC:
32101600
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
USD    $0.795

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.795


    6000:  

    $0.636


    12000:  

    $0.53


    18000:  

    $0.4892


    30000:  

    $0.4543



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单