CNY17F-1X007 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CNY17F-1X007

Vishay

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

制造商料号#: CNY17F-1X007

替代型号#: CNY17F-1X007


legend 通过RoHS认证

描述

文档

替代/替换

信息

The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.

The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not conected, resulting in a substantially improved common-mode interference immunity.

技术参数

  • Isolation test voltage, 5000 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Reverse Voltage
6
Maximum Input Current
60 mA
Number of Channels per Chip
1
Maximum Collector Current
100 mA
Maximum Forward Voltage
1.65
Maximum Current Transfer Ratio @ Current
80 %
Maximum Power Dissipation
150
Output Type
DC
Maximum Collector Emitter Voltage
70 V
Max Processing Temp
260
Operating Temperature
-55 to 110 °C
Input Type
DC
Maximum Collector Emitter Saturation Voltage
400
Typical Forward Voltage
1.25
Minimum Isolation Voltage
5300

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32111700
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
USD    $0.3333

有现货

0
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $0.3333


    4000:  

    $0.30


    8000:  

    $0.2778


    12000:  

    $0.2586


    20000:  

    $0.2459



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单