FOD817C3SD | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FOD817C3SD

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R

制造商料号#: FOD817C3SD

替代型号#: FOD817C3SD


legend 通过RoHS认证

描述

文档

替代/替换

信息

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

技术参数

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

技术特性

描述
寻找类似物料
Maximum Forward Voltage
1.4 V
Number of Channels per Chip
1
Output Type
DC
Maximum Power Dissipation
200 mW
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
70 V
Max Processing Temp
260
Maximum Current Transfer Ratio @ Current
400 %
Typical Forward Voltage
1.2 V
Maximum Input Current
50 mA
Maximum Rise Time
18 us
Mounting
Surface Mount
Minimum Isolation Voltage
5000 Vrms
Maximum Reverse Voltage
6 V
Maximum Collector Emitter Saturation Voltage
200 mV
Maximum Fall Time
18 us
Input Type
DC
Maximum Collector Current
50 mA
Operating Temperature
-55 to 110 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.1091

有现货

0
  • 货期: 15 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $0.1091


    2000:  

    $0.1047


    4000:  

    $0.1005


    6000:  

    $0.098


    10000:  

    $0.0955



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单