FOD817BS | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FOD817BS

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box

制造商料号#: FOD817BS

替代型号#: FOD817BS


legend 通过RoHS认证

描述

文档

替代/替换

信息

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

技术参数

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

技术特性

描述
寻找类似物料
Maximum Forward Voltage
1.4 V
Number of Channels per Chip
1
Output Type
DC
Maximum Power Dissipation
200 mW
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
70 V
Max Processing Temp
260
Typical Forward Voltage
1.2 V
Maximum Reverse Voltage
6 V
Maximum Input Current
50 mA
Maximum Rise Time
18 us
Mounting
Surface Mount
Minimum Isolation Voltage
5000 Vrms
Maximum Collector Emitter Saturation Voltage
200 mV
Maximum Fall Time
18 us
Input Type
DC
Maximum Collector Current
50 mA
Operating Temperature
-55 to 110 °C
Maximum Current Transfer Ratio @ Current
260 %

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.0883

有现货

0
  • 货期: 15 周
  • 数量:

    - | +

    最小起订量: 6000  递增数量: 2000


    image

    Invalid Quantity

    6000:  

    $0.0883


    10000:  

    $0.0847


    16000:  

    $0.0813


    30000:  

    $0.0792


    60000:  

    $0.0773



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单