HCPL-5531 by Broadcom | APACTransistor and Photovoltaic Output PhotoCouplers | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-5531

Broadcom

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP

制造商料号#: HCPL-5531

替代型号#: HCPL-5531


legend 通过RoHS认证

描述

文档

替代/替换

信息

These units are single, dual and quad channel, hermeticallysealed optocouplers. The products are capable of operationand storage over the full military temperature range andcan be purchased as either standard product or with fullMIL-PRF-38534 Class Level H or K testing or from the appropriateDLA Drawing. All devices are manufactured andtested on a MIL-PRF-38534 certifi ed line and are includedin the DLA Qualifi ed Manufacturers List QML-38534 forHybrid Microcircuits.

技术参数

  • Dual Marked with Device Part Number and DLA Drawing Number
  • Manufactured and Tested on a MIL-PRF-38534 Certifi ed Line
  • QML-38534, Class H and K
  • Five Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over Full Military Temperature Range: -55°C to +125°C
  • High Speed: Typically 400 kBit/s
  • 9 MHz Bandwidth
  • Open Collector Output
  • 2-18 Volt VCC Range
  • 1500 Vdc Withstand Test Voltage
  • High Radiation Immunity
  • 6N135, 6N136, HCPL-2530/2531, Function Compatibility
  • Reliability Data

技术特性

描述
寻找类似物料
Input Type
DC
Maximum Forward Voltage
1.9 V
Typical Forward Voltage
1.55 V
Maximum Input Current
20 mA
Screening Level
Military
Lead Finish
Gold
Maximum Power Dissipation
200 mW
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Number of Channels per Chip
2
Maximum Current Transfer Ratio @ Current
20 %
Output Type
DC
Max Processing Temp
260
Maximum Collector Current
8 mA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $128.75

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 49  递增数量: 1


    image

    Invalid Quantity

    49:  

    $128.75


    51:  

    $103.00


    100:  

    $85.8333


    245:  

    $79.2308


    490:  

    $73.5714



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单